
Data Conversion Systems Prec Data Acq Subsys
Microchip TC530COI713 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.01KS/s |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Output Voltage | 350mV |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Resolution | 17b |
| RoHS Compliant | No |
| Sampling Rate | 6.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
