Sign in to ask questions about the Microchip TC534CKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC534CKW technical specifications.
| Package/Case | QFP |
| Conversion Rate | 0.01KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Output Voltage | 350mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC534CKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.