
1-Channel Voltage Detector IC, TO-92 package, featuring a 1.4V threshold voltage with 2% tolerance. Monitors a single voltage with undervoltage detection at 1.37V and overvoltage detection at 1.43V. Offers a maximum output current of 50mA and a maximum power dissipation of 300mW. Operates within a supply voltage range of 700mV to 10V, with low quiescent current of 1.1uA. Through-hole mountable, RoHS compliant, and lead-free.
Sign in to ask questions about the Microchip TC54VC1402EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC1402EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.43V |
| Min Reset Threshold Voltage | 1.37V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 1.43V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.4V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.37V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC1402EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
