The TC54VC1402EZB713 is an industrial temperature 1-channel IC from Microchip, featuring a supply voltage range of 0.7-10V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TO-92 package with 3 pins. It is designed for general use in power management applications.
Microchip TC54VC1402EZB713 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.