The TC54VC1802ECB713 is a simple reset/power-on reset voltage detector with a threshold voltage of 1.8V and an undervoltage threshold of 1.764V. It can handle a maximum supply voltage of 10V and a maximum power dissipation of 240mW. The device is available in a TO-236-3 package and is RoHS compliant. The TC54VC1802ECB713 operates over a temperature range of -40°C to 85°C and has a quiescent current of 1.1uA. It is not radiation hardened and does not have a watchdog timer.
Microchip TC54VC1802ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.