1-channel voltage detector IC with TO-92 package, featuring a 2.1V reset threshold with 2% tolerance. Operates from 700mV to 10V supply voltage, providing a TOTEM-POLE output. Max output current is 50mA, with low operating supply current of 1.1uA. Suitable for through-hole mounting, this lead-free and RoHS compliant component offers a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC54VC2102EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC2102EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 2.1V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2102EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.