Sign in to ask questions about the Microchip TC54VC2602EMB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC2602EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.652V |
| Min Reset Threshold Voltage | 2.548V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.652V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.548V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2602EMB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.