CMOS voltage detector IC with a 2.7V threshold, featuring active-low totem-pole output. Monitors a single voltage with a 2.7V threshold and 2% tolerance, operating from 700mV to 10V. Housed in a TO-92 package for through-hole mounting, this RoHS compliant component offers a low quiescent current of 1.1µA and a maximum power dissipation of 300mW. Suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Microchip TC54VC2702EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC2702EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.75V |
| Min Reset Threshold Voltage | 2.65V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 2.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.65V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2702EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
