
Surface mount voltage detector IC with active-low reset, featuring a 2.9V threshold voltage with 2% tolerance. Operates from 700mV to 10V supply voltage, with a maximum output current of 50mA. This component offers a low operating supply current of 3.6µA and a quiescent current of 1.1µA. Packaged in a TO-236-3 (SC-59) plastic package, it is RoHS compliant and lead-free.
Microchip TC54VC2902ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 2.9V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2902ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
