1-channel voltage detector IC, SOT-89-3 package, surface mount. Monitors a single voltage with a threshold of 2.9V, featuring undervoltage detection at 2.84V and overvoltage detection at 2.96V. Operates with a supply voltage range of 700mV to 10V, consuming 3.6µA operating current and 1.1µA quiescent current. Offers active-low reset output with a maximum power dissipation of 500mW, suitable for temperatures from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC54VC2902EMB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC2902EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2902EMB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.