
Single-channel voltage supervisory circuit, TO-92-3 package, through-hole mount. Features a reset threshold voltage range of 2.84V to 2.96V, with an overvoltage threshold of 2.96V and undervoltage threshold of 2.84V. Operates from 700mV to 10V supply voltage, with a low operating supply current of 3.6µA and quiescent current of 1.1µA. Maximum power dissipation is 300mW, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component offers active-low, totem-pole output and is suitable for simple reset and power-on reset applications.
Sign in to ask questions about the Microchip TC54VC2902EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC2902EZB technical specifications.
| Package/Case | TO-92-3 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2902EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.