
Surface mount voltage detector with a 3V threshold voltage, featuring active low reset and a 3-pin SOT-23A package. Monitors a single voltage with a 2% tolerance, offering undervoltage detection at 2.94V and overvoltage detection at 3.06V. Operates from 700mV to 10V supply voltage, with a quiescent current of 1.1uA and maximum power dissipation of 240mW. Suitable for lead-free and RoHS compliant applications, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip TC54VC3002ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC3002ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 3V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC3002ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.