
3V voltage detector IC with active low totem-pole output, designed for power-on reset and simple reset applications. Features a reset threshold voltage range of 2.94V to 3.06V, operating supply current of 3.6µA, and quiescent current of 1.1µA. This through-hole component is housed in a TO-92 package, supporting a maximum supply voltage of 10V and a minimum of 700mV, with a maximum power dissipation of 300mW. Operating temperature range spans from -40°C to 85°C, and the device is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC54VC3002EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC3002EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC3002EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
