
1-channel voltage detector IC with active-low reset, featuring a 4.1V threshold voltage (±2% tolerance) and totem-pole output. Operates from 700mV to 10V supply voltage, with a maximum output current of 50mA. Packaged in SOT-89-3, this lead-free, RoHS compliant component offers a power dissipation of 500mW and a quiescent current of 1.1µA, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip TC54VC4102EMB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4102EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.182V |
| Min Reset Threshold Voltage | 4.018V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 4.182V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.1V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.018V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4102EMB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
