
Surface mount voltage detector IC with a 4.2V threshold and 2% tolerance, featuring active-low reset. This power management component operates from 700mV to 10V supply voltage, with a maximum output current of 50mA and a power dissipation of 240mW. It monitors a single voltage, offering a quiescent current of 1.1µA and an operating supply current of 3.6µA. Packaged in TO-236-3 (SC-59) for tape and reel distribution, this lead-free, RoHS-compliant integrated circuit is suitable for applications requiring precise voltage monitoring and reset functionality.
Sign in to ask questions about the Microchip TC54VC4202ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4202ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4202ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.