
1-channel voltage detector IC with active-low reset, featuring a 4.2V threshold and totem-pole output. This surface-mount component operates from 700mV to 10V, with a maximum power dissipation of 500mW. Designed for lead-free, SOT-89-3 packaging, it offers a quiescent current of 1.1uA and an operating supply current of 3.6uA. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant device is ideal for power supply monitoring applications.
Sign in to ask questions about the Microchip TC54VC4202EMB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4202EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4202EMB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
