
1-channel voltage detector IC with active-low reset output. Features a reset threshold voltage of 4.2V, with a minimum undervoltage threshold of 4.12V and a maximum overvoltage threshold of 4.28V. Operates with a supply voltage range from 700mV to 10V, consuming a quiescent current of 1.1uA. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component has a maximum power dissipation of 300mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC54VC4202EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4202EZB technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4202EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.