
Surface mount voltage detector IC with a 4.3V threshold, featuring a 2% tolerance and active low reset. This power management component operates from 700mV to 10V supply voltage, with a maximum output current of 50mA and a power dissipation of 240mW. It monitors a single voltage and offers a quiescent current of 1.1uA. Packaged in a TO-236-3 (SC-59) SMT package, it measures 3.1mm x 1.8mm x 1.3mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC54VC4302ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.39V |
| Min Reset Threshold Voltage | 4.21V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 4.39V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.3V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.21V |
| Watchdog Timer | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4302ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
