
Surface mount voltage detector IC with a 4.3V threshold and 2% tolerance. Features active low reset, 1-channel power supply monitoring, and a maximum output current of 50mA. Operates within a -40°C to 85°C temperature range, with a maximum supply voltage of 10V and low quiescent current of 1.1uA. Packaged in a lead-free SOT-89-3 plastic package on tape and reel.
Sign in to ask questions about the Microchip TC54VC4302EMB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4302EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.39V |
| Min Reset Threshold Voltage | 4.21V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 4.39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.21V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4302EMB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
