
CMOS voltage detector IC with a 4.3V threshold, featuring a TO-92 package for through-hole mounting. Monitors a single voltage with reset active low and totem-pole output. Operates from 700mV to 10V supply, with a quiescent current of 1.1µA and operating supply current of 3.6µA. Maximum power dissipation is 300mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC54VC4302EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4302EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.39V |
| Min Reset Threshold Voltage | 4.21V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.39V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.21V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4302EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.