
Surface mount voltage detector IC with a 4.5V threshold and 2% tolerance, featuring active low reset. This power management IC operates from 700mV to 10V supply voltage, monitoring a single voltage with a reset threshold range of 4.41V to 4.59V. It offers a maximum output current of 50mA and a power dissipation of 500mW, packaged in SOT-89-3. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Microchip TC54VC4502EMB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VC4502EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC4502EMB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
