The TC54VC4502EZB is a simple reset/power-on reset voltage detector from Microchip. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 10V and minimum supply voltage of 700mV. The device is packaged in a TO-92 package and is available in quantities of 1000. It has a power dissipation of 300mW and is RoHS compliant.
Microchip TC54VC4502EZB technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| RoHS | Compliant |
No datasheet is available for this part.