
Surface mount voltage detector IC with a 1.4V threshold, featuring a 1.37V undervoltage and 1.43V overvoltage threshold with 2% tolerance. This component offers a 1.1uA quiescent current and a 3.6uA operating supply current, supporting a maximum supply voltage of 10V. Designed for power supply monitoring, it provides an active low reset output and a maximum output current of 50mA. The TO-236-3 package measures 3.1mm x 1.8mm x 1.3mm, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC54VN1402ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 1.43V |
| Min Reset Threshold Voltage | 1.37V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output Type | Voltage |
| Overvoltage Threshold | 1.43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 1.4V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.37V |
| Watchdog Timer | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN1402ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
