
Supervisory circuit IC with a single voltage monitoring channel, featuring an active-low reset output. This through-hole component operates within a supply voltage range of 700mV to 10V, with a reset threshold voltage of 1.4V (1.37V undervoltage, 1.43V overvoltage). Designed for a wide operating temperature range of -40°C to 85°C, it offers a low quiescent current of 1.1µA and a maximum power dissipation of 300mW. The TO-92 package is lead-free and RoHS compliant.
Microchip TC54VN1402EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.43V |
| Min Reset Threshold Voltage | 1.37V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 1.43V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.37V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
No datasheet is available for this part.