
The TC54VN1702ECB713 is a simple reset/power-on reset voltage detector IC with a threshold voltage of 1.666V and 1.734V. It is available in a SOT-23A-3 package and has a maximum power dissipation of 240mW. The IC is suitable for surface mount applications and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC54VN1702ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VN1702ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 1.734V |
| Min Reset Threshold Voltage | 1.666V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 1.734V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.666V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN1702ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.