The TC54VN1902ECB713 is a simple reset/power-on reset voltage detector from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23A package and is RoHS compliant. The device has a maximum power dissipation of 240mW and a maximum supply voltage of 10V, with a minimum supply voltage of 700mV. The reset is active low and the threshold voltage is 1.9V.
Sign in to ask questions about the Microchip TC54VN1902ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VN1902ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 1.938V |
| Min Reset Threshold Voltage | 1.862V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 1.938V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.862V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN1902ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.