
Surface mount supervisory circuit with a 2.1V threshold voltage, featuring active-low reset output. This integrated circuit monitors a single voltage, offering a reset threshold range of 2.06V to 2.14V. Operating with a minimum supply voltage of 700mV and a maximum of 10V, it draws a quiescent current of 1.1µA. The component is housed in a 3-pin SOT-23A package, measuring 3.1mm in length, 1.8mm in width, and 1.3mm in height, with a maximum power dissipation of 240mW. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip TC54VN2102ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output Type | Voltage |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 2.1V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN2102ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
