Supervisory circuit IC with a single voltage monitoring channel. Features an active-low reset output and a threshold voltage of 2.1V, with undervoltage at 2.06V and overvoltage at 2.14V. Operates from 700mV to 10V supply voltage with a low quiescent current of 1.1uA. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a maximum power dissipation of 300mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC54VN2102EZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VN2102EZB technical specifications.
| Package/Case | TO-92 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN2102EZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.