This industrial temperature sensor IC operates within a temperature range of -40 to 85 degrees Celsius. It has a single channel and a supply voltage range of 0.7 to 10 volts. The device is packaged in a plastic TO-92 with 3 pins, positioned at the bottom. It is designed for industrial applications.
Sign in to ask questions about the Microchip TC54VN2102EZB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VN2102EZB713 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC54VN2102EZB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.