1-channel voltage detector IC, designed for power supply monitoring. Features a reset threshold voltage range of 2.65V to 2.75V, with an overvoltage threshold at 2.75V and undervoltage threshold at 2.65V. Operates with a supply voltage from 700mV to 10V, consuming a low quiescent current of 1.1uA. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a maximum power dissipation of 300mW and operates within a temperature range of -40°C to 85°C.
Microchip TC54VN2702EZB technical specifications.
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.75V |
| Min Reset Threshold Voltage | 2.65V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 2.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.65V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
No datasheet is available for this part.