Through-hole mounted voltage detector IC with a 2.9V threshold, monitoring a single voltage. Features active-low reset, operating from 700mV to 10V supply voltage. Offers a reset threshold range of 2.84V to 2.96V, with an overvoltage threshold of 2.96V and undervoltage threshold of 2.84V. Maximum power dissipation is 300mW, with a quiescent current of 1.1uA. Packaged in TO-92, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Microchip TC54VN2902EZB technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Quiescent Current | 1.1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| Width | 0.165inch |
| RoHS | Compliant |
No datasheet is available for this part.
