
Surface mount supervisory circuit with a 3V threshold voltage, featuring active low reset and a single voltage monitoring capability. This integrated circuit operates within a supply voltage range of 700mV to 10V, with reset threshold voltages between 2.94V and 3.06V. It offers a maximum output current of 50mA and a low operating supply current of 3.6µA, with a quiescent current of 1.1µA. The component is housed in a 3-pin SOT-23A package, measuring 0.122 inches in length, 0.071 inches in width, and 0.051 inches in height, with a maximum power dissipation of 240mW. This RoHS compliant device is suitable for applications requiring precise voltage supervision.
Microchip TC54VN3002ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output Type | Voltage |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN3002ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
