
1-channel voltage detector IC with active-low reset, featuring a 4V threshold voltage with 2% tolerance. Operates from 700mV to 10V supply voltage, monitoring a single voltage. Offers a maximum output current of 50mA and a low quiescent current of 1.1µA. Packaged in a 3-pin TO-236-3 (SOT-23A) plastic surface-mount package, this lead-free and RoHS-compliant component has a maximum power dissipation of 240mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC54VN4002ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VN4002ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Number of Voltages Monitored | 1 |
| Output Type | Voltage |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN4002ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
