The TC54VN4202EZB is a simple reset/power-on reset voltage detector from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is available in a TO-92-3 package and is mounted through a hole. It is RoHS compliant and has a quiescent current of 1.1uA. The TC54VN4202EZB has a threshold voltage of 4.2V and an overvoltage threshold of 4.28V.
Microchip TC54VN4202EZB technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.