
Surface mount voltage detector with a 4.5V threshold, featuring active low output and 2% tolerance. This power management IC operates from 700mV to 10V supply voltage, with a maximum power dissipation of 240mW. It monitors a single voltage, offering undervoltage and overvoltage thresholds of 4.41V and 4.59V respectively, and a quiescent current of 1.1uA. Packaged in a 3-pin SOT-23A (TO-236-3) for tape and reel distribution, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TC54VN4502ECB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC54VN4502ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Type | Voltage |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Threshold Voltage | 4.5V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN4502ECB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
