3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
Microchip TC55RP3002EMB713 technical specifications.
| Package/Case | TO-243AA |
| Input Bias Current | 1uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
