Microchip TC55RP4002ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Dropout Voltage | 380mV |
| Input Bias Current | 1uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC55RP4002ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.