The TC55RP4902EMBTR is a 3-terminal linear voltage regulator from Microchip. It has a nominal output voltage of 4.9V and a maximum output voltage of 4.998V. The regulator is packaged in a 5-pin R-PSSO-F3 package with a width of 2.445mm and a length of 4.5mm. The operating temperature range is not specified in the provided data.
Microchip TC55RP4902EMBTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.802 |
| Output Voltage1-Max | 4.998 |
| Output Voltage1-Nom | 4.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.