
The TC620CCOA is a surface mount temperature sensor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 1mA and a maximum power dissipation of 470mW. The sensor is RoHS compliant and is packaged in a SOIC-8 package. It operates with a supply voltage between 4.5V and 18V, and has an operating supply current of 270uA.
Sign in to ask questions about the Microchip TC620CCOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC620CCOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC620CCOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
