
The TC620CCOA713 is a relative humidity sensor from Microchip, operating within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.5V and 18V, with a maximum power dissipation of 470mW. The sensor is packaged in a surface mount SOIC package and is RoHS compliant. It has a low operating supply current of 270uA and can output a maximum current of 1mA.
Sign in to ask questions about the Microchip TC620CCOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC620CCOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC620CCOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
