
The TC620HCOA temperature sensor from Microchip is a surface mount device with a SOIC-8 package. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 1mA. The device has a maximum power dissipation of 470mW and is compliant with lead-free standards. The TC620HCOA is suitable for use in a variety of applications, including environmental sensing and temperature monitoring.
Sign in to ask questions about the Microchip TC620HCOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC620HCOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC620HCOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
