
The TC620HEPA is a temperature sensor from Microchip, packaged in a PDIP-8 plastic package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 18V. The sensor has a maximum output current of 1mA and a maximum power dissipation of 730mW. It is RoHS compliant and available in a rail or tube packaging format.
Sign in to ask questions about the Microchip TC620HEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC620HEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC620HEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
