
The TC621CCPA temperature sensor is a digital, push-pull, analog output device. It operates over a temperature range of 0°C to 70°C and is packaged in a PDIP-8 plastic DIP. The sensor is mounted through a hole and is available in a rail or tube packaging configuration. The TC621CCPA is RoHS compliant and has a maximum power dissipation of 730mW. It draws an operating supply current of 270uA and has a maximum output current of 1mA, with a maximum supply voltage of 18V.
Sign in to ask questions about the Microchip TC621CCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC621CCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621CCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
