The TC621CEOA713G is an 8-pin SOIC N SOP temperature sensor from Microchip. It features an analog output and operates within a temperature range of -40°C to 85°C. The sensor is powered by a supply voltage between 4.5V and 18V, with typical operating voltages of 5V, 9V, 12V, and 15V. This temperature sensor is suitable for relative humidity applications.
Microchip TC621CEOA713G technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.