
The TC621CEPA temperature sensor from Microchip is a temperature sensor with a package type of PLASTIC, DIP-8 and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum output current of 1mA. The device can dissipate a maximum power of 730mW and has a maximum supply voltage of 18V. It is packaged in a rail/tube format and is RoHS compliant.
Sign in to ask questions about the Microchip TC621CEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC621CEPA technical specifications.
| Package/Case | PDIP |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621CEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
