
The TC621HCOA713 is a relative humidity sensor with a measuring range of 0-100% RH and an operating temperature range of 0-70°C. It is packaged in a SOIC package and is lead free. The device has a maximum output current of 1mA and a maximum power dissipation of 470mW. It operates with a supply voltage between 4.5V and 18V, drawing an operating supply current of 270uA.
Microchip TC621HCOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621HCOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
