
The TC621HCPA relative humidity sensor operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 18V. It has a maximum output current of 1mA and a maximum power dissipation of 730mW. The sensor is packaged in a lead-free PDIP package and is RoHS compliant.
Sign in to ask questions about the Microchip TC621HCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC621HCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621HCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
