
The TC621HEOA is a digital temperature sensor with a SOIC-8 package and surface mount configuration. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 470mW. The device is RoHS compliant and has a maximum supply voltage of 18V. It draws an operating supply current of 270uA and features a digital output type with push-pull and analog capabilities.
Sign in to ask questions about the Microchip TC621HEOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC621HEOA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621HEOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
