
The TC621HEPA is a temperature sensor with a digital output, capable of operating between 4.5V and 18V. It has a maximum operating temperature range of -40°C to 85°C and is mounted through a hole. The device is packaged in a DIP-8 plastic package and is compliant with RoHS regulations. The TC621HEPA has a maximum power dissipation of 730mW and an operating supply current of 270uA.
Sign in to ask questions about the Microchip TC621HEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC621HEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621HEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
