The TC621HEPAG is an 8-pin PDIP temperature sensor with an analog output, operating over a temperature range of -40°C to 85°C. It can be powered by a supply voltage between 4.5V and 18V, with typical operating voltages of 5V, 9V, 12V, or 15V. The sensor is suitable for measuring relative humidity in various applications.
Microchip TC621HEPAG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.